TE Connectivity FP40 Ultra 4x4 MiMo Antennas
TE Connectivity's (TE) FP40 Ultra 4x4 MiMo Antennas are future-proofed against 4G and 5G frequency rollouts up to 7125MHz. These antennas offer up to 14-port multi-port solutions, with multiple connector options to suit all major vehicular gateways and routers. The FP40 MiMo antennas provide 4G, 5G, Wi-Fi®, CBRS, BLUETOOTH®, and GNSS coverage from a single antenna. These antennas feature 50Ω nominal impedance, -40°C to 85°C operating temperature range, and customizable connector, cable length, and port configurations. The FP40 MiMo antennas comply with RoHS, CE, UKCA, IP67 ingress protection, and ASTM D4674 UV rating standards. These antennas are designed for intelligent transportation and public safety applications and applications that demand the highest data rates and lowest latency.Features
- Single housing with up to 14-port options available
- 4G, 5G, Wi-Fi, CBRS, Bluetooth, and GNSS coverage from a single antenna
- Customizable connector, cable length, and port configurations
- Future-proofed against 4G and 5G frequency rollouts up to 7125MHz
- Compatible with all gateways, and routers from major manufacturers
- Designed for applications demanding the highest data rates and lowest latency
- High gain at the horizon and over 70% efficiency
- 50Ω nominal impedance
- -40°C to +85°C operating temperature range
- Black or white antenna color
- R118 compliant cables
- IP67 ingress protection
- ASTM D4674 UV rating
- Flammability rating:
- UL 94V-0 for Radome
- UN ECE R118 for cable
- IEC 60068-2-27, secured cross-country vehicles mechanical shock rating
- MIL-STD-810G, 507.5, Procedure II, aggravated humidity @ 95% humidity rating
- RoHS Compliant
- CE and UKCA compliant
Mechanical Drawing
Additional Resources
Yayınlandı: 2023-07-27
| Güncellenmiş: 2025-06-05