TE Connectivity 4G/3G Multiband Phantom® Antennas
TE Connectivity's (TE) 4G/3G Multiband Phantom® Antennas are mechanically robust, suitable for both indoor as well as outdoor applications with wide bandwidth and a low angle radiation pattern. These multiband antennas operate simultaneously in 3G and 4G frequency bands, including CatM, NB-IoT, and full data-rate LTE. The multiband antennas are available in both on-ground-plane and no-ground-plane applications. This makes them suitable for various use cases, such as plastic/fiberglass enclosed IoT devices, vehicular/transport, or even external mounting on a bracket. These TE multiband antennas feature a 5-year warranty and are designed for data communication in applications such as public safety, transportation, IoT, and Machine-to-Machine (M2M) markets.Features
- Mechanically robust for both indoor and outdoor applications
- Low angle gain across horizon for improved coverage
- Applicable for both 3G/4G
- LTE Cat M, M1, NB-lot, and full data-rate LTE
- 5-year warranty
- Domestic cellular and global bands
- Out-performs a 3dBi whip in many applications
Specifications
- 698MHz to 960MHz and 1710MHz to 2700MHz frequency bands
- NMO or direct mount
- Vertical polarization
- Omnidirectional pattern
- 50Ω input impedance
- MB195 cable and mount
- NMO or P-mount w/type N(f)
- Available in black and white
- 3.3" x 1.44" antenna dimensions
- -40°C to +85°C operating temperature
Antenna Patterns
Datasheets
Yayınlandı: 2018-04-11
| Güncellenmiş: 2025-06-05