TE Connectivity OC69421 4G/5G, C-Band, CBRS Multiband Omni Antenna
TE Connectivity's (TE) OC69421 4G/5G, C-Band, CBRS Multiband Omni Antennas offer a 20W power rating, 698MHz to 4200MHz operating frequency range, and up to 87% efficiency. OC69421 antennas come complete with mast-mounting hardware and include a UV-stable radome enclosure that provides years of use without degradation to either aesthetics and mechanical properties. TE OC69421 Antennas feature rugged outdoor construction, excellent omnidirectional patterns, and are applicable for 4G, 5G, and CBRS solutions.The OC69421 Antenna features an integrated N-connector in the antenna base cap for direct AP mounting. The antenna may also be pole-mounted when separation from the AP is required for optimum positioning.
Features
- Applicable for 4G, 5G, and CBRS solutions
- Rugged outdoor construction
- Excellent omnidirectional patterns
- Weatherproof UV-stable radome
- Mast-mounting hardware included
Specifications
- 698MHz to 4200MHz operating frequency range
- <2.0:1 VSWR rating
- 5dBi maximum gain
- Up to 87% efficiency
- 50Ω nominal impedance
- 20W maximum power
- RoHS compliant
- -40°C to +70°C operating temperature range
Documents
Mounting Options
Yayınlandı: 2021-04-12
| Güncellenmiş: 2025-06-05