TE Connectivity VersAnte L000322x IoT Antennas
TE Connectivity's (TE) VersAnte L000322x IoT Antennas are ground plane independent 2 or 3-port antennas with two 4G/5G cellular ports with an optional GNSS port. These antennas operate on metallic and non-metallic surfaces. The VersAnte L000322x antennas support CAT-M, CAT-1 to CAT-4, and NB-IoT and are suitable for mounting on a variety of surfaces. These antennas feature a >-10dB isolation between cellular elements, 20W input maximum power, linear polarization, and 360° omnidirectional Azimuth beamwidth. The VersAnte L000322x antennas are IP67-rated and RoHS-compliant. Typical applications include IoT endpoints, data monitoring, EV charging, smart lockers, ticketing systems, and smart terminals.Features
- MIMO 4G/5G cellular with optional GNSS from a single antenna
- Support CAT-M, CAT-1 to CAT-4, and NB-IoT
- Ground plane independent
- Radome is paintable using commonly available spar paints
- Low profile
- Ruggedized and less prone to vandalization
- Suitable for mounting on various surfaces
- IP67 rated
- RoHS compliant
- CE and UKCA compliant
Specifications
- -40°C to +85°C operating temperature range
- 1559MHz to 1606MHz frequency range
- 3dBi passive antenna gain
- 50Ω nominal impedance
- 2.5VDC to 7VDC operating supply voltage range
- 150mm x 45mm x 50mm dimensions
Applications
- IoT endpoints
- Data monitoring
- Smart terminals
- Ticketing systems
- Smart lockers and storage
- EV charging
- Digital display and signage
Mechanical Drawing
Additional Resource
Yayınlandı: 2023-08-16
| Güncellenmiş: 2025-06-05