TE Connectivity / Linx Technologies 2.92mm Jack PCB Connectors
TE Connectivity / Linx Technologies 2.92mm Jack PCB Connectors offer a 0.1dB maximum insertion loss, 0Hz to 40GHz frequency range, and 750VRMS dielectric withstanding voltage. These connectors are available with either a surface-mount or edge-mount design and have a convenient threaded mating interface, providing a reliable, easy-to-use construction. The 2.92mm connectors meet requirements for vibration, corrosion resistance, mechanical, and thermal shock. Applications for the 2.92mm Jack PCB Connectors from TE Connectivity / Linx Technologies include satellite communications, test and measurement, radar, and experimental.Features
- CON292001-1
- Passivated stainless steel body for superior corrosion resistance
- Gold-plated beryllium copper center contact
- Direct PCB attachment
- Solderless compression-mount design
- All mounting hardware provided
- 2x split washers
- 2x pan-head machine screws
- CON292003
- Nickel-plated brass body for superior corrosion resistance
- Gold-plated beryllium copper center contact
- Direct PCB attachment
- Solderless compression-mount design
- All mounting hardware is passivated stainless steel
- 2x split washers
- 2x pan-head screws
- CON292003-2-G
- Gold-plated stainless steel body for superior corrosion resistance
- Gold-plated beryllium copper center contact
- Direct PCB attachment
- Reflow- or hand-solder assembly
- CON292003-1-G
- Gold-plated brass body
- Gold-plated beryllium copper center contact
- Gold-plated brass clamp
- 2x hex-head cap screws provided
- Direct PCB attachment
- Solderless compression-mount design
Applications
- Satellite communications
- Test and measurement
- Radar
- Experimental
Specifications
- 50Ω impedance rating
- 0Hz to 40GHz frequency range
- 750VRMS dielectric withstanding voltage
- 5000MΩ minimum insulation resistance
- 0.1dB maximum insertion loss
Datasheets
Yayınlandı: 2022-12-15
| Güncellenmiş: 2025-03-12