TE Connectivity / Linx Technologies ANT-x-SPS1 Panel-Mount Antennas
TE Connectivity / Linx Technologies ANT-x-SPS1 Panel-Mount Antennas are external puck-style multiband antennas designed for low-power, wide-area (LPWA) applications, including LoRaWAN® and remote control applications. The ANT-x-SPS1 devices include 3 versions: the ANT-433-SPS1, ANT-8/9-SPS1, and the ANT-5GW-SPS1. The ANT-433-SPS1 antenna performs in the 430MHz to 435MHz frequency range with ≤1.7 VSWR and -1.3dBi peak gain and serves as a 410MHz LTE antenna. The ANT-8/9-SPS1 version operates in the 862MHz to 876MHz range with ≤1.6 VSWR and 5.1dBi peak gain as well as in the 802MHz to 930MHz range with ≤2.4 VSWR and 5.2dBi peak gain. The ANT-5GW-SPS1 version operates in the 617MHz to 960MHz range with ≤3.0 VSWR and 5.4dBi peak gain as well as in the 3300MHz to 4200MHz range with ≤1.6 VSWR and 2.7dBi peak gain. The ANT-5GW-SPS1 is designed for 5G New Radio, LTE, cellular IoT, and 433MHz/868Mhz/915MHz LPWA applications.The TE Connectivity / Linx Technologies ANT-x-SPS1 ground plane-independent dipole antennas mount permanently to metallic and non-metallic surfaces. The antennas terminate in an SMA plug (male pin) connector on a 1m, 2m, or 3m RG-174/U coaxial cable, creating an environmentally sealed enclosure with protection from tampering.
Features
- Common
- Ground plane-independent dipole antenna
- External mount, includes all hardware for installation, including M12x1 hex nut, washer, and optional boot
- SMA plug (male pin) gold-plated connection
- Impact-resistant, UV-stabilized ABS radome material
- ANT-8/9-SPS1
- Performance at 862MHz to 876MHz
- ≤1.6 VSWR
- 5.1dBi peak gain
- 34% efficiency
- Performance at 802MHz to 930MHz
- ≤2.4 VSWR
- 5.2dBi peak gain
- 32% efficiency
- IP67 rating
- Performance at 862MHz to 876MHz
- ANT-433-SPS1
- Performance at 430MHz to 435MHz
- ≤1.7 VSWR
- -1.3dBi peak gain
- 25% efficiency
- IP67 rating
- Performance at 430MHz to 435MHz
- ANT-5GW-SPS1
- Performance at 617MHz to 960MHz
- ≤3.0 VSWR
- 5.4dBi peak gain
- 27% efficiency
- Performance at 3300MHz to 4200MHz
- ≤1.6 VSWR
- 2.7dBi peak gain
- 32% efficiency
- IP65/IP67 for the ANT-5GW-SPS1
- Performance at 617MHz to 960MHz
Applications
- ANT-8/9-SPS1
- LPWA
- LoRaWAN
- Sigfox
- Wi-Fi HaLow™ (802.11ah)
- Remote control, monitoring, and sensing
- IoT devices
- ISM
- LPWA
- ANT-433-SPS1
- LPWA, including LoRaWAN
- Internet of Things (IoT) devices
- Smart Home networking
- Remote sensing, monitoring, and control
- Security systems
- Garage/gate openers
- Weather reporting
- Vending machines
- 410MHz cellular LTE
- ANT-5GW-SPS1
- Worldwide 5G/4G/3G/2G
- Cellular IoT
- LTE-M (Cat-M1)
- NB-IoT
- Private cellular networks, Citizens Broadband Radio Service (CBRS)
- 410MHz LTE
- 4.9GHz Public Safety
- Emerging 5G C-Band applications
- Emerging 5G 2.5GHz EBS applications
- Low-power, wide-area (LPWA) applications
- LoRaWAN
- Sigfox
- WiFi HaLow™ (802.11ah)
- Remote control, monitoring, and sensing
- Internet of Things (IoT) devices
- ISM applications
Datasheets
Yayınlandı: 2021-03-01
| Güncellenmiş: 2025-03-18