TE Connectivity / Linx Technologies 5GLFPC1 Embedded Sub-6 Cellular LTE/5G Antenna

TE Connectivity's (TE) Linx Technologies 5GLFPC1 Flexible Embedded Sub-6 Cellular LTE/5G Antenna is designed for LTE/5G bands 5, 8, 12, 13, 14, 17, 20, 26, 28, and 29, and LTE-M and NB-IoT. The antenna is a ground-plane-independent dipole embedded solution comparable to an external antenna in performance. The flexible antenna features an adhesive backing which makes the antenna easy to mount in unique and custom enclosures. TE Linx 5GLFPC1 Flexible Embedded Sub-6 Cellular LTE/5G Antenna is connected to the radio via a 100mm long, 1.13mm coaxial cable terminated in a U.FL-type plug (female socket).

Features

  • 791MHz to 960MHz performance
    • ≤ 3.7 VSWR
    • -8.1dBi peak gain
    • 18% efficiency
  • Ground-plane-independent (dipole)
  • 39.0mm x 15.0mm x 0.2mm compact, low-profile
  • U.FL-type plug (female socket) compatible with MHF1, AMC, UMCC
  • Flexible to fit in challenging enclosures
  • Adhesive backing permanently adheres to non-metal enclosures

Applications

  • LTE-M (Cat-M1) and NB-IoT cellular IoT
    • Bands 12, 17 (AT&T)
    • Band 13 (Verizon)
    • Bands 8, 20 (Europe)
    • Bands 5, 28 (Latin America)
    • Bands 5, 8, 20, 28 (Asia Pacific)
  • Remote control, monitoring, and sensing
  • Internet of Things (IoT) devices
  • Smart home networking
Yayınlandı: 2020-10-07 | Güncellenmiş: 2024-10-01