TE Connectivity / Linx Technologies ANT-8/9-SPNF Panel-Mount 868/915MHz LPWA Antennas
TE Connectivity / Linx Technologies ANT-8/9-SPNF Panel-Mount 868MHz/915MHz LPWA Antennas are ideal for 868MHz and 915MHz frequency bands in low-power, wide-area (LPWA) applications such as LoRaWAN®, Sigfox, and Wi-Fi HaLow™ as well as ISM and remote control applications. These external dome-style multiband antennas offer up to 99% efficiency. They are constructed with impact-resistant, UV-stabilized ABS radome material. TE Connectivity / Linx Technologies ANT-8/9-SPNF LPWA Antennas feature a ground plane-independent dipole antenna solution, which mounts permanently to metallic and non-metallic surfaces using the integrated N jack (female socket) connector. This creates an IP67 environmentally sealed enclosure that also offers protection from tampering.Features
- Common
- Ground plane-independent dipole antenna
- N jack (female socket)
- External mount, includes all hardware for installation, including M12x1 hex nut, washer, and optional boot
- IP67 rating
- Impact-resistant, UV-stabilized ABS radome material
- ANT-8/9-SPNF2
- Performance at 862MHz to 876MHz
- ≤1.7 VSWR
- 3.3dBi peak gain
- 96% efficiency
- Performance at 902MHz to 930MHz
- ≤2.1 peak gain
- 3.4dBi peak gain
- 99% efficiency
- Performance at 862MHz to 876MHz
Applications
- LPWA
- LoRaWAN
- Sigfox
- Wi-Fi HaLow (802.11ah)
- Remote control, monitoring, and sensing
- Internet of Things (IoT) devices
- ISM
Datasheets
Yayınlandı: 2021-03-01
| Güncellenmiş: 2024-11-28