TE Connectivity / Linx Technologies HumPRC™ 900MHz RF Modules
TE Connectivity / Linx Technologies HumPRC™ 900MHz RF Modules provide long-range transmission utilizing frequency hopping and industry-standard encryption for secure and robust communications. The HumPRC™ 900MHz bi-directional RF modules offer eight status lines to set up in any combination of inputs and outputs. These RF modules are housed in a compact reflow-compatible SMD package, require no external RF components except an antenna to simplify integration, and lower assembly costs. Features include 128-bit AES encryption, Polite Spectrum Access (PSA), and fully interoperable with all HumPRO™ series devices and gateways. Typical applications include data applications for seamless integration with sensor and control IoT applications.Features
- Add Bi-directional remote control capabilities to any product
- Pre-compiled software
- No programming required
- 128-bit AES encryption
- 8 status lines
- FHSS algorithm
- Selectable acknowledgments
- FCC and IC pre-certified versions
- Fully interoperable with all HumPROTM series devices and gateways
HumPRC™ 900MHz RF Section Block Diagram
HumPRC™ 900MHz Modules Mechanical Drawing
Additional Reources
Yayınlandı: 2017-11-13
| Güncellenmiş: 2023-07-24