TE Connectivity / Linx Technologies ANT-2.4-FPC-SAH Series FPC Antennas

TE Connectivity / Linx Technologies ANT-2.4-FPC-SAH Series FPC Antennas feature a compact, low profile design with 12mm x 8mm dimensions and a horizontal radiation pattern. The ANT-2.4-FPC-SAH Series consists of adhesive flexible printed circuit (FPC) antennas built for 2.4GHz ISM applications including BLUETOOTH® and ZigBee®. These antennas provide a ground plane independent dipole internal/embedded antenna solution and the flexible, adhesive backing makes them easy to mount in RF transparent enclosures. TE Connectivity / Linx Technologies ANT-2.4-FPC-SAH Series FPC Antennas feature a flexible design that helps them fit in challenging enclosures.

Features

  • Ground plane independent dipole antenna
  • Compact, low-profile design
  • Flexible to fit in challenging enclosures
  • Adhesive backing permanently adheres to nonmetal enclosures using 3M 467MP™/200MP adhesive

Applications

  • 2.4GHz ISM
    • Bluetooth
    • ZigBee
  • Single-band WiFi®/802.11
  • Sensing and remote monitoring
  • Hand-held devices
  • Internet of Things (IoT) devices

Specifications

  • Performance at 2.4GHz to 2.5GHz
    • ≤4.1 VSWR
    • 0.1dBi peak gain
    • 28% efficiency
  • 12.4mm x 8.2mm x 0.1mm
  • Horizontal radiation pattern
Yayınlandı: 2022-05-19 | Güncellenmiş: 2023-07-24