TE Connectivity / Linx Technologies ANT ID Series Antennas
TE Connectivity / Linx Technologie ANT ID Series Antennas are 1/2-wave center-fed industrial dipole antennas with a weatherized design for industrial and outdoor applications. The plastic and cable are rated for a wide temperature range and UV exposure for long-term reliability. Two standard cable lengths of 1m and 2m allow the antenna to be remotely mounted in a position to achieve improved RF performance. An integrated flange makes mounting the antenna simple. ID Series antennas attach via a standard SMA or Part 15 compliant RP-SMA connector. Typical applications include outdoor meters, solar panel controls, and other sensor monitoring or control systems that require an economical, but rugged, solution.Features
- Weatherized assembly for outdoor installation
- UV protection
- Wide temperature range
- IP-67 rating
- Small size
- Outstanding VSWR
- Integrated mounting flange
- Standard SMA or Part 15 compliant RP-SMA connector
Applications
- Outdoor meters
- Solar panel controls
- Sensor monitoring
- Control systems
Yayınlandı: 2017-06-06
| Güncellenmiş: 2023-07-24