TE Connectivity / Linx Technologies RHR & RHS 450 LTE Antennas

TE Connectivity's (TE) Linx Technologies RHR and RHS 450 LTE Antennas are compact whip-style antennas for cellular and cellular Internet of Things (LTE-M and NB-IoT) applications in the 450MHz to 470MHz range. This range includes the LTE bands 72, 73, and 31. TE RHR and RHS 450 LTE Antennas are rugged and compact monopole antennas with a height of 51.2mm (RHR) or 51.8mm (RHS). These antennas may be used with plastic or metal enclosures. RHR is a right-angle-style antenna.

Features

  • RHR
    • 51.2mm x 18.2mm x 9.0mm compact package
    • Performance at 450MHz to 470MHz
    • ≤ 2.1 voltage standing wave ratio (VSWR)
    • -4.6dBi peak gain
    • 12% efficiency
    • SMA plug (male pin) connection
  • RHS
    • 51.8mm height, 9.0mm diameter compact package
    • Performance at 450MHz to 470MHz
    • ≤ 2.1 voltage standing wave ratio (VSWR)
    • -8.2dBi peak gain
    • 12% efficiency
    • SMA plug (male pin) connection

Applications

  • Cellular IoT
  • LTE-M (Cat-M1)
  • NB-IoT
  • 450MHz LTE bands 72, 73, and 31
  • Handheld devices
  • Remote control monitoring and sensing
  • IoT devices
Yayınlandı: 2020-12-16 | Güncellenmiş: 2024-09-25