TE Connectivity / Linx Technologies ANT-5GW-FPC-LH Flexible Cellular Sub-6 5G Antennas
TE Connectivity / Linx Technologies ANT-5GW-FPC-LH Flexible Embedded Cellular Sub-6 5G Antennas offer a ground plane independent dipole internal / embedded antenna solution in a 120mm x 20mm footprint with 0.1mm maximum height. These adhesive flexible printed circuit (FPC) antennas are designed for 5G New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications. The adhesive backing makes these antennas easy to mount in RF transparent enclosures, providing environmental sealing and protection from damage. The antenna connection is made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket) or an MHF4 plug (female socket) connector. TE Connectivity / Linx Technologies ANT-5GW-FPC-LH Flexible Embedded Cellular Sub-6 5G Antennas have an omnidirectional radiation pattern and operate in a temperature range from -40°C to +85°C.Features
- 120mm x 20mm footprint with 0.1mm maximum height
- MHF1/U.FL-type plug or MHF4 plug termination
- Wide 617MHz to 5000MHz bandwidth
- Performance at 617MHz to 698MHz
- ≤1.9 voltage standing wave ratio (VSWR)
- 5dBi peak gain
- 76% efficiency
- Performance at 3300MHz to 4200MHz
- ≤1.7 VSWR
- 6.2dBi peak gain
- 78% efficiency
- Omnidirectional radiation pattern
- Adhesive mount
- -40°C to +85°C operating temperature range
Applications
- Worldwide 5G/4G/3G/2G
- IoT devices
- Home and business networking
- Cellular IoT
- LTE-M (Cat-M1)
- NB-IoT
Videos
Dimensions
VSWR
Yayınlandı: 2022-12-21
| Güncellenmiş: 2023-07-24