TE Connectivity / Linx Technologies ANT-5GW-FPC-V Flexible Embedded Sub-6 5G Antennas
TE Connectivity / Linx Technologies ANT-5GW-FPC-V Flexible Embedded Cellular Sub-6 5G Antennas are 120mm x 20mm adhesive flexible printed circuit (FPC) antennas for 5G New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications requiring a cost-effective but capable antenna solution. TE Connectivity / Linx Technologies ANT-5GW-FPC-V Antennas provide a ground plane-independent dipole internal/embedded antenna solution. The flexibility and adhesive backing make the ANT-5GW-FPC-V series easy to mount in RF transparent enclosures, enabling environmental sealing and protection from antenna damage. Connection is made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket) or MHF4-type plug (female socket) connector.Features
- 617MHz to 5000MHz bandwidth
- Performance at 617MHz to 698MHz
- <2.6 voltage standing wave ratio (VSWR)
- 4.6dBi peak gain
- 64% efficiency
- Performance at 3300MHz to 4200MHz
- <1.6 VSWR
- 6.3dBi peak gain
- 70% efficiency
Applications
- Worldwide 5G/4G/3G/2G
- Cellular IoT
- LTE-M (Cat-M1)
- NB-IoT
- IoT devices
- Home and business networking
Yayınlandı: 2022-12-13
| Güncellenmiş: 2023-07-24