TE Connectivity / Linx Technologies ANT-LTE-RPC LTE/LPWA Embedded Dipole Antennas

TE Connectivity's (TE) Linx Technologies ANT-LTE-RPC LTE/LPWA Embedded Dipole Antennas are rigid, adhesive-backed, multiband cellular and cellular IoT antennas (LTE-M and NB-IoT) for embedded applications requiring 600MHz, 700MHz, and 800MHz band performance. The antennas also support low-power, wide-area (LPWA) networking at 868MHz and 915MHz, 2.4GHz ISM, and global navigation systems (GNSS/GPS). A connection is made to the radio via a 100mm long, 1.13mm coaxial cable terminated in an MHF1/U.FL-compatible plug connector or unterminated, trimmed for PCB mounting.

TE Linx RPC series antennas provide a ground-plane-independent dipole embedded antenna solution comparable in performance to an external antenna. The adhesive backing makes it easy to mount in plastic enclosures, allowing for an environmentally sealed enclosure and protection from tampering or accidental antenna damage.

Features

  • 617MHz to 960MHz
    • ≤2.5 VSWR
    • 6.3dBi maximum peak gain
    • 64% efficiency
  • 1553MHz to 1609MHz (GNSS/GPS)
    • ≤1.2 VSWR
    • 5.0dBi maximum peak gain
    • 77% efficiency
  • -20°C to +65°C operating temperature range
  • Linear polarization
  • Omnidirectional radiation
  • 50Ω impedance
  • Half-wave wavelength
  • Dipole electrical type
  • 2W maximum power
  • 3.2g (0.11oz) in weight
  • Compact, low-profile 98.4mm x 14.9mm x 0.8mm size
  • MHF1/U.FL-compatible plug (female socket) on 100mm of 1.13mm coaxial cable
  • 3M 9888T adhesive backing permanently adheres to a wide variety of materials

Applications

  • Worldwide LTE, UMTS, and GSM
  • Cellular IoT
    • LTE-M (Cat-M1)
    • NB-IoT
  • Low-power, wide-area (LPWA) networks
    • LoRaWAN®
    • Sigfox®
    • Wi-Fi HaLow™
  • Smart home networking
    • Security systems
    • Home weather stations
  • ISM
    • BLUETOOTH®
    • ZigBee®
  • Global navigation (GNSS)
    • GPS
    • GLONASS
    • Galileo
    • BeiDou

Dimensions

Mechanical Drawing - TE Connectivity / Linx Technologies ANT-LTE-RPC LTE/LPWA Embedded Dipole Antennas
Yayınlandı: 2020-01-06 | Güncellenmiş: 2024-10-01