TE Connectivity / Linx Technologies ANT-LTE-WS LTE Blade Dipole Antenna
TE Connectivity / Linx Technologies ANT-LTE-WS LTE Blade Dipole Antenna offers high peak gain, low cost, and a space-saving design. The ANT-LTE-WS Antenna provides a solution for LTE users that want to move away from 3G-only bands. Situations where risk implementation is reduced, with no tuning or ground plane required. These benefits make the ANT-LTE-WS LTE an actual plug-and-go solution for users.TE Connectivity / Linx Technologies ANT-LTE-WS LTE Blade Dipole Antenna covers the LTE, LTE-M (CAT-M1), and NB-IoT bands while actively performing well in the sub 1GHz bands. The antenna is thoroughly tested and validated in ideal scenarios. These scenarios consist of effects from conductive surfaces, non-conductive surfaces, or human proximity issues. The device can be used with both plastic and metal enclosures. The antenna presents an appealing look for different locations, with a small size and modern design.
Features
- Covers all common 4G/3G/2G and LTE bands
- Tilt/Swivel Joint for optimum positioning
- Thoroughly tested and validated
Electrical Specifications
Dimensions
Simple Circuit Diagram
Yayınlandı: 2018-09-28
| Güncellenmiş: 2023-07-24