TE Connectivity / Linx Technologies CSB-RGFB RP-SMA Jack to U.FL Plug Cable Assembly
TE Connectivity / Linx Technologies CSB-RGFB RP-SMA Jack to U.FL Plug Cable Assembly provides an RP-SMA jack (male pin) to MHF1/U.FL-type plug (female socket) connection on 102mm RG-178 coaxial cable. Operating from 0 to 6GHz, the CSB-RGFB cable assembly combines superior performance, compact size, and convenient snap-on/threaded mating interfaces to provide a reliable, easy-to-use cable assembly. Additionally, all TE Connectivity / Linx Technologies coaxial cables and connectors meet RoHS lead-free standards and are tested to meet requirements for corrosion resistance, vibration, and mechanical/thermal shock.Features
- 0 to 6GHz operation
- 1.6dB maximum insertion loss
- 2.0 maximum VSWR
- 30V rating at +105°C
- 50Ω ±3Ω nominal impedance
- 96pF/m ±3pF/m nominal capacitance
- 70% nominal velocity of propagation
- 500MΩ minimum insulation resistance
- 0.52dB/1M to 4.8dB/1M attenuation range
- U.FL-type plug (female socket) is compatible with MHF1, AMC, and UMCC
- RP-SMA jack (male pin)
- Gold-plated
- Gold-plated brass washer and 1/4"-36UNS hex nut provided
- 102mm (4.0") RG-178 coaxial cable with a 10.0mm (0.04") minimum inside bend radius
- Connector durability
- 30 cycles minimum for the U.FL-type plug (female socket)
- 500 cycles minimum for the RP-SMA bulkhead jack (male pin)
Applications
- LPWA
- LoRaWAN®
- Sigfox®
- Wi-Fi HaLow™ (802.11ah)
- Cellular IoT
- LTE-M (Cat-M1)
- NB-IoT
- Cellular (5G/4G LTE/3G/2G)
- PC and LAN
- ISM
- Bluetooth®
- ZigBee®
- GNSS
- GPS
- Galileo
- GLONASS
- BeiDou
- QZSS
- Automotive
- Industrial
- Commercial
- Enterprise
Yayınlandı: 2022-07-11
| Güncellenmiş: 2023-07-24