TE Connectivity / Linx Technologies CSE-SGAM-ccc-SGAM Cable Assemblies
TE Connectivity / Linx Technologies CSE-SGAM-ccc-SGAM Cable Assemblies offer SMA plug (male pin) connection with 152mm, 305mm, or 610mm options of RG-316/U coaxial cables. CSE Cable Assemblies combine superior performance with a 0GHz to 8GHz operation, compact size, and convenient threaded mating interfaces, providing a reliable, easy-to-use connector. This series meets requirements for corrosion resistance, vibration, mechanical, and thermal shock, in addition to meeting RoHS lead-free standards. TE Connectivity / Linx Technologies CSE Cable Assemblies are ideal for BLUETOOTH®, automotive, industrial, and cellular 5G/4G applications.Features
- SMA plug to SMA plug design
- 152mm, 305mm, and 610mm cable lengths
- 0GHz to 8GHz operation
- RG-316/U 50Ω coaxial cable
- SMA plug (male pin) with gold plating
Applications
- LPWA
- LoRaWAN®
- Sigfox®
- WiFi HaLow™
- Cellular IoT
- LTE-M (Cat-M1)
- NB-IoT
- Cellular
- 5G/4G LTE/3G/2G
- PC, LAN
- ISM
- Bluetooth
- ZigBee®
- GNSS
- GPS
- Galileo
- GLONASS
- BeiDou
- QZSS
- Automotive
- Industrial
- Commercial
- Enterprise
Yayınlandı: 2021-07-14
| Güncellenmiş: 2023-07-24