TE Connectivity / Linx Technologies CSG-UFFR U.FL Plug to U.FL Plug Cable Assembly
TE Connectivity / Linx Technologies CSG-UFFR U.FL Plug to U.FL Plug Cable Assembly provides a U.FL/MHF1-type connection on 100mm of 1.37mm coaxial cable. Operating from 0 to 6GHz, the CSG-UFFR cable assembly combines superior performance, compact size, and convenient snap-on/threaded mating interfaces to provide a reliable, easy-to-use cable assembly. Additionally, all TE Connectivity / Linx Technologies coaxial cables and connectors meet RoHS lead-free standards and are tested to meet requirements for corrosion resistance, vibration, and mechanical/thermal shock.Features
- 0 to 6GHz operation
- 1.0dB maximum insertion loss
- ≤1.3 maximum VSWR
- +200°C rated temperature
- 2.5kV spark test
- 50Ω ±3Ω nominal impedance
- 96pF/m ±3pF/m nominal capacitance
- 70% nominal velocity of propagation
- 500MΩ minimum insulation resistance
- ≤1.7dB/1M to ≤4.5dB/1M attenuation range
- Gold-plated Brass U.FL-type plug (female socket) is compatible with MHF1, AMC, and UMCC
- 1.37mm, black coaxial cable, 100mm (3.9") in length
- 30 cycles minimum connector durability
Applications
- LPWA
- LoRaWAN®
- Sigfox®
- Wi-Fi HaLow™ (802.11ah)
- Cellular IoT
- LTE-M (Cat-M1)
- NB-IoT
- Cellular (5G/4G LTE/3G/2G)
- PC and LAN
- ISM
- Bluetooth®
- ZigBee®
- GNSS
- GPS
- Galileo
- GLONASS
- BeiDou
- QZSS
- Automotive
- Industrial
- Commercial
- Enterprise
Yayınlandı: 2022-07-11
| Güncellenmiş: 2023-07-24