TE Connectivity / Linx Technologies CSS-SGAF SMA Jack to Unterminated End Assembly

TE Connectivity / Linx Technologies CSS-SGAF SMA Bulkhead Jack to Unterminated End Cable Assembly provides an SMA bulkhead jack (female socket) to an unterminated, trimmed, and tinned connection with a 50mm length of 0.047" semi-rigid coaxial cable. Operating from 0 to 8GHz, the CSS-SGAF cable assembly combines superior performance, compact size, and convenient snap-on/threaded mating interfaces to provide a reliable, easy-to-use cable assembly. Additionally, all TE Connectivity / Linx Technologies coaxial cables and connectors meet RoHS lead-free standards and are tested to meet requirements for corrosion resistance, vibration, and mechanical/thermal shock.

Features

  • 0 to 8GHz operation
  • 0.6dB maximum insertion loss
  • 1.5 maximum VSWR
  • 50Ω impedance
  • 500MΩ-km minimum insulation resistance
  • 1000VAC/minute dielectric strength
  • 3.0kV spark test
  • 98pF/m nominal capacitance
  • -55°C to +125°C operating temperature range
  • SMA bulkhead jack (female socket) with a Gold-plated Brass construction
    • 500 cycles minimum connector durability
    • 0.9Nm recommended torque (8.0 in lbs.)
    • 60lbs. minimum coupling nut retention
  • 0.047" semi-rigid coaxial cable
    • 50mm (2.0") in length
    • 6.35mm (0.25") minimum inside bend radius

Applications

  • LPWA
  • Cellular IoT
    • LTE-M (Cat-M1)
    • NB-IoT
  • Cellular (5G/4G LTE/3G/2G)
  • PC and LAN
  • ISM
    • Bluetooth®
    • ZigBee®
  • Automotive
  • GNSS
    • GPS
    • Galileo
    • GLONASS
    • BeiDou
    • QZSS
  • Industrial
  • Commercial
  • Enterprise
Yayınlandı: 2022-07-11 | Güncellenmiş: 2023-07-24