TE Connectivity / Linx Technologies HumPRC™ 868MHz RF Modules
TE Connectivity / Linx Technologies HumPRC™ 868MHz RF Modules provide long-range transmission utilizing Listen Before Talk and Adaptive Frequency Agility (AFA). The HumPRC™ 868MHz RF modules offer eight status lines to set up in any combination of inputs and outputs. These RF modules are housed in a compact reflow-compatible SMD package, require no external RF components except an antenna, to simplify integration, and lower assembly costs. Features include 128-bit AES encryption, Polite Spectrum Access (PSA), and fully interoperable with all HumPRO series devices and gateways. Typical applications include data applications for seamless integration with sensor and control IoT applications.Features
- Add bi-directional remote control capabilities to any product
- Pre-compiled software
- No programming required
- 128-bit AES encryption
- 8 status lines
- Polite Spectrum Access (PSA)
- Selectable acknowledgments
- CE compliant/ RED compliant
- Fully interoperable with all HumPROTM Series devices and gateways
HumPRC™ 868MHz RF Section Block Diagram
HumPRC™ 868MHz RF Modules Mechanical Drawing
Additional Resources
Yayınlandı: 2017-10-23
| Güncellenmiş: 2023-07-24