TE Connectivity / Linx Technologies LPW ISM/WLAN/WiFi Panel-Mount Dipole Antenna

TE Connectivity's (TE) Linx Technologies LPW ISM/WLAN/WiFi Panel-Mount Dipole Antenna offers single-band 2.4GHz panel mount antenna options for BLUETOOTH®, ZigBee®, and other Wi-Fi®/WLAN applications. These antennas provide equivalent performance to LCD and LCW connector mount antennas. The snap-in panel mount provides easy and secure installation and the hinged whip with 3-position detent allows optimal antenna positioning. A connection is made to the radio via a 125mm long, 1.13mm coaxial cable terminated in an MHF1/U.FL-compatible plug connector.

Features

  • Snap-in panel mount with 9.5mm (0.37") diameter hole
  • 93.7mm (3.69") long
  • Hinged with detents for straight, 45°, and 90° positioning
  • MHF1/U.FL-compatible plug (female socket) connector attached to 125mm of 1.13mm coax cable
  • Omnidirectional radiation pattern

Applications

  • Single-band Wi-Fi/WLAN/802.11 - Wi-Fi 4
  • 2.4GHz applications
    • BLUETOOTH
    • ZigBee
  • Smart home networking
  • Sensing and remote monitoring
  • Internet of Things (IoT) devices
  • Gateways

Specifications

  • 2.4GHz to 2.485GHz frequency range
  • 1.5 maximum VSWR
  • -14.6 maximum return loss
  • 2.8dBi peak gain
  • -1.0dBi average gain
  • 83% efficiency
  • Linear polarization
  • Omnidirectional radiation
  • 10W maximum power
  • Half-wave wavelength
  • Dipole electrical type
  • 50Ω impedance
  • 6.1g (0.22oz) in weight
  • -20°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - TE Connectivity / Linx Technologies LPW ISM/WLAN/WiFi Panel-Mount Dipole Antenna
Yayınlandı: 2020-03-27 | Güncellenmiş: 2024-10-01