TE Connectivity / Linx Technologies LT Series RF Transceiver Modules
TE Connectivity / Linx Technologies LT Series Long-Range RF Transceiver Modules are ideal for consumer and industrial applications requiring a reliable bidirectional wireless link. These tiny devices enable the transparent transfer of serial data at rates of up to 10kbps and up to a distance of 3000 feet from virtually any data source, including microcontrollers and transcoder chips. Linx LT Series RF Transceiver Modules are RoHS compliant and housed in an SMD package that is well-suited for both prototyping and high-volume production. As with all TE Connectivity / Linx Technologies RF modules, no external RF components are required (except an antenna), which facilitates rapid integration even by engineers without previous RF design experience.Features
- Long-range up to a distance of 3000 feet
- PLL-synthesized architecture
- Direct serial interface
- Data rates up to 10,000bps
- No external RF components required
- Low power consumption
- Compact surface-mount package
- Wide temperature range
- RSSI and power-down functions
- No production tuning
- Cost effective
- Easy to use
Applications
- 2-way remote control
- Keyless entry
- Garage/gate openers
- Lighting control
- Medical monitoring/call systems
- Remote industrial monitoring
- Periodic data transfer
- Home/industrial automation
- Fire/security alarms/access control
- Remote status/position sensing
- Long-range RFID
- Wire elimination
Yayınlandı: 2009-04-13
| Güncellenmiş: 2023-07-24