TE Connectivity / Linx Technologies MHF-Type Connectors

TE Connectivity / Linx Technologies MHF-Type Connectors operate from 0 to 6GHz and combine high performance, a compact size, and a convenient snap-on mating interface. TE Connectivity / Linx Technologies MHF-Type Connectors include an MHF1/U.FL-type jack (male pin) or MHF4-type jack (male pin) connection with a gold-plated brass center contact. Applications include LPWA, cellular Internet of Things (IoT), GNSS, industrial, and ISM.

Features

  • 0 to 6 GHz operation
  • MHF1/U.FL-type jack (male pin) or MHF4-type jack (male pin) connection with gold-plated brass center contact
  • Gold plating for superior corrosion resistance
  • Direct PCB attachment
  • Reflow or hand-solder assembly

Applications

  • LPWA
    • LoRaWAN®
    • Sigfox®
    • Wi-Fi HaLow™ (802.11ah)
  • Cellular IoT
    • LTE-M (Cat-M1)
    • NB-IoT
  • Cellular
    • 5G
    • 4G LTE
    • 3G
    • 2G
  • GNSS
    • GPS
    • Galileo
    • GLONASS
    • BeiDou
    • QZSS
  • Industrial/commercial/enterprise
  • ISM

Specifications

  • 50Ω impedance
  • 60VRMS voltage rating
  • 0.5mA maximum dielectric withstanding voltage
  • 2.4GHz or 5GHz select frequencies
Yayınlandı: 2021-10-07 | Güncellenmiş: 2023-07-24