TE Connectivity / Linx Technologies MHW Series Dipole Antennas
TE Connectivity / Linx Technologies MHW Series Dipole Antennas are compact and unobtrusive with adhesive that sticks to flat, non-conductive surfaces, such as windows, drywall, ceiling tiles, plastic, and more. TE Connectivity / Linx Technologies MHW Series Dipole Antennas have excellent performance, omni-directional pattern, very low VSWR, two flexible shafts, and are rugged and damage-resistant. MHW antennas are supplied with either 6.5 feet (2m) or 15 feet (4.6m) of RG-174 cable and attach via a standard SMA or Part 15 compliant RP-SMA connector.Features
- Compact & unobtrusive
- Adhesive for flat surfaces
- Excellent performance
- Omni-directional pattern
- Very low VSWR
- Two flexible radiating elements
- Rugged & damage-resistant
- Standard SMA or Part 15 compliant
- RP-SMA connector
Applications
- Low-power, wide-area (LPWA) applications
- LoRaWAN®
- Sigfox®
- Internet of Things (IoT) devices
- Remote sensing, monitoring, and control
- Security systems
- Industrial machinery
Dimensional Diagram (Left - 433 | Right - 418)
Yayınlandı: 2010-10-01
| Güncellenmiş: 2023-07-24