TE Connectivity / Linx Technologies MON Series LTE Antenna

TE Connectivity / Linx Technologie MON series LTE Antenna covers all common 4G/3G/2G and LTE bands. The LTE-MON series provides excellent multiband cellular and cellular IoT performance in three options. MON-L targets 600MHz and 700MHz bands like 71, 12, 13, 14. MON-E is an optimized 800MHz LTE plus GNSS/GPS and BLUETOOTH®. MON is for general-purpose LTE and features a high-end design that provides excellent performance in a tiny package, offering higher efficiency at the lower frequency bands. The tilt and swivel joint design allows the antenna to be positioned for optimum performance in the product or folded against the enclosure for shipping or transport. TE Connectivity / Linx Technologie MON series is ideal for small devices, particularly when used for the Internet of Things (IoT) and with the CAT-M1 and NB-IOT standards. 

Features

  • MON-L: Optimized 600MHz and 700MHz for LTE bands like 71, 12, 13, 14
  • MON-E: Optimized 800MHz LTE with GPS/GNSS and Bluetooth support
  • MON: General-purpose LTE applications
  • Covers all common LTE/4G/3G/2G bands
  • Hinged for optimum positioning
  • Small, unobtrusive profile, less than 80mm long
  • Extended temperature range to 130°C
  • SMA plug (male pin)

Specifications

Chart - TE Connectivity / Linx Technologies MON Series LTE Antenna

Dimensions

TE Connectivity / Linx Technologies MON Series LTE Antenna
Yayınlandı: 2018-06-07 | Güncellenmiş: 2025-07-21