TE Connectivity / Linx Technologies MSA Stamped Metal Antennas
TE Connectivity / Linx Technologies MSA Stamped Metal Antennas exhibit excellent performance in a compact size and are designed for through-hole mounting directly to a printed circuit board (PCB). The ANT-W63-MSA-TH1 antenna provides superior performance in Wi-Fi® 6 / Wi-Fi 6E applications in the 2.4GHz, 5GHz, and 6GHz bands, while the ANT-2.4-MSA-TH1 is suited for 2.4GHz ISM applications, including BLUETOOTH® and ZigBee®, as well as single-band Wi-Fi. TE Connectivity / Linx Technologies MSA Stamped Metal Antennas feature an omnidirectional radiation pattern, a low profile, and reflow- or hand-solder assembly.Features
- ANT-W63-MSA-TH1
- Performance at 5.150GHz to 5.895GHz
- ≤1.9 VSWR
- 3.8dBi peak gain
- 61% efficiency
- Performance at 5.950GHz to 7.125GHz
- ≤3.2 VSWR
- 3.8dBi peak gain
- 55% efficiency
- 15mm x 17.2mm x 9.8mm dimensions
- Performance at 5.150GHz to 5.895GHz
- ANT-2.4-MSA-TH1
- Performance at 2.4GHz to 2.5GHz
- ≤1.3 VSWR
- 3.7dBi peak gain
- 87% efficiency
- 16.7mm x 5.8mm x 5.4mm dimensions
- Performance at 2.4GHz to 2.5GHz
- Common
- Compact, low-profile
- Omnidirectional radiation pattern
- Reflow- or hand-solder assembly
Applications
- ANT-W63-MSA-TH1
- Wi-Fi/WLAN coverage
- Wi-Fi 6E (802.11ax)
- Wi-Fi 6 (802.11ax)
- Wi-Fi 5 (802.11ac)
- Wi-Fi 4 (802.11n)
- 802.11b/g
- 2.4GHz ISM
- Bluetooth
- ZigBee
- U-NII bands 1-8
- Internet of Things (IoT) devices
- Smart home networking
- Sensing and remote monitoring
- Wi-Fi/WLAN coverage
- ANT-2.4-MSA-TH1
- 2.4GHz ISM
- Bluetooth
- ZigBee
- Single-band Wi-Fi/802.11
- Sensing and remote monitoring
- Handheld devices
- IoT devices
- 2.4GHz ISM
Development Tools
Datasheets
Yayınlandı: 2022-06-27
| Güncellenmiş: 2023-07-24