TE Connectivity / Linx Technologies N-Type Cable Assemblies

TE Connectivity's (TE) Linx Technologies N-Type Cable Assemblies are SMA to N-Type or N-Type to N-Type assemblies with cable lengths up to 1219.2mm (48"). TE Linx N-Type Cable Assemblies feature 50Ω impedance and a 0GHz to 5.8GHz frequency range. The series operates over a -40°C to +85°C temperature range.

Features

  • SMA plug (male) to N-Type plug (male) or N-Type plug (male) to N-Type plug (male) cable assemblies
  • RG-58 or LMR 400 cable types
  • 609.6mm to 1219.2mm (24" to 48") cable lengths

Specifications

  • 50Ω impedance
  • 0GHz to 5.8GHz frequency range
  • ≤1.35:1 voltage standing wave ratio (VSWR)
  • -40°C to +85°C operating temperature range
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Konnektör A Serisi Kablo Tipi Kablo Uzunluğu
CSO-NM-1200-NM CSO-NM-1200-NM Veri Sayfası N LMR-400 1.22 m (4.003 ft)
CSD-SMAM-610-NM CSD-SMAM-610-NM Veri Sayfası SMA RG-58 609.6 mm (24 in)
CSD-NM-914-NM CSD-NM-914-NM Veri Sayfası N RG-58 914.4 mm (36 in)
Yayınlandı: 2020-05-05 | Güncellenmiş: 2024-09-30