TE Connectivity / Linx Technologies PCB Cutout Edge Mount Connectors

TE Connectivity's (TE) Linx Technologies PCB Cutout Edge Mount Connectors provide high performance and reliability in a small package. These connectors operate from 0 to 18GHz and are available in four connection types: SMA jack (female socket), reverse-polarity SMA jack (male pin), MCX (female socket), and MMCX (female socket). TE Linx PCB Cutout Edge Mount Connectors are more compact than standard board edge mount connectors. The connectors meet RoHS lead-free standards and are tested to meet corrosion resistance, vibration, mechanical, and thermal shock requirements. The CONSMA024-G, CONMCX013, and CONMMCX013 versions are available in tape-and-reel packaging, making them compatible with pick-and-place machines for high-volume manufacturing.

Features

  • 0GHz to 18GHz operation
  • Provides high performance and reliability in a small package
  • Direct surface-mount PCB attachment
  • Reflow- or hand-solder assembly
  • Meets RoHS lead-free standards
  • Available in tape-and-reel packaging
  • SMA jack (female socket) connection
    • Gold-plated brass connector body
    • Gold-plated phosphor bronze center contact
  • RP-SMA jack (male pin) connection
    • Gold-plated brass connector body
    • Gold-plated brass center contact
  • MCX (female socket) connection
    • Gold-plated brass connector body
    • Gold-plated beryllium copper center contact
  • MMCX (female socket) connection
    • Gold-plated brass connector body
    • Gold-plated beryllium copper center contact
Yayınlandı: 2020-09-30 | Güncellenmiş: 2024-09-30