TE Connectivity / Linx Technologies Gold-Plated SMA RF Connectors & Adapters
TE Connectivity / Linx Technologies Gold-Plated SMA RF Connectors and Adapters feature frequencies up to 18GHz and are gold-plated against corrosion. SMA connectors include standard and reverse-polarity variants with mounting and termination styles for every need. TE Connectivity / Linx Technologies RF SMA Connectors offer straight and right angle panel mount, board edges, bulkhead, and in-line mounting options. The Gold-Plated SMA RF Connectors and Adapters are protected against wear and low-contact resistance.Features
- Up to 18GHz frequencies
- Reverse-polarity (RP-SMA) and standard variants
- Solder and crimp termination options
- Straight and right-angle orientations
- Panel-mount, board-edge, bulkhead, and in-line mounting options
Applications
- Cellular/mobile
- Internet of Things (IoT)
- LTE/4G
- Automotive
- Industrial
- Aerospace
Additional Resources
Yayınlandı: 2019-03-21
| Güncellenmiş: 2023-07-24