TE Connectivity / Linx Technologies SMP Connectors & Adapters
TE Connectivity / Linx Technologies SMP Connectors and Adapters offer a frequency range of 0 to 26.5GHz and 40GHz and a 50Ω impedance. The TE Connectivity / Linx Technologies SMP Connectors and Adapters offer multiple types of configurations, including plugs, jacks, straight, right angle, and more. The PCB-mounted connectors are available in through-hole and surface mount and include a 0.047 semi-rigid cable-terminated option. Applications include cellular, cellular Internet of Things (IoT), Wi-Fi™/WLAN, GNSS, and more.Features
- Multiple configuration options
- Plugs
- Jacks
- Straight
- Right angle
- PCB mounted connectors available in surface mount and through-hole
- Cable-terminated option includes 0.047 semi-rigid
- 50Ω impedance
0GHz to 20GHz, 0GHz to 26.5GHz, or 0GHz to 40GHz frequency range - -65°C to +165°C operating temperature ranges
- Up 750VRMS maximum voltage
Applications
- Cellular IoT
- LTE-M (Cat-M1)
- NB-IoT
- Wi-Fi/WLAN
- Wi-Fi 6/6E
- GNSS
- GPS
- Galileo
- GLONASS
- BeiDou
- QZSS
- Cellular
- 5G
- 4G LTE
- 3G
- 2G
- Radar
- Satellite communications
- Experimental
- Industrial
- Commercial
- Enterprise
View Results ( 6 ) Page
| Parça Numarası | Veri Sayfası | Maksimum Frekans | Oryantasyon | Montaj Stili |
|---|---|---|---|---|
| CONSMP024-G | ![]() |
20 GHz | Straight | Edge Launch |
| CONSMP005-G | ![]() |
26.5 GHz | Right Angle | Cable Mount / Free Hanging |
| CONSMP001-2-G | ![]() |
40 GHz | Straight | Through Hole |
| CONSMP001-SMD-G-T | ![]() |
26.5 GHz | Straight | Through Hole |
| CONSMP001-1 | ![]() |
20 GHz | Straight | Through Hole |
| CONSMP001-G-T | ![]() |
26.5 GHz | Straight | Through Hole |
Yayınlandı: 2021-07-15
| Güncellenmiş: 2023-07-24