TE Connectivity / Linx Technologies Splatch® SP610 Embedded LTE/Cellular IoT Antennas
TE Connectivity / Linx Technologies Splatch® SP610 Embedded LTE/Cellular IoT Antennas offer a 10W maximum power rating, 50Ω impedance, and 698 to 2690MHz frequency range. The SP610 series uses a grounded-line technique that achieves outstanding performance when subject to nearby sources of interference. These Splatch Antennas are resistant to proximity effect from nearby interference and feature a direct surface-mount PCB attachment. TE Connectivity / Linx Technologies Splatch® SP610 Embedded LTE/Cellular IoT Antennas are ideal for smart home networking and sensing and remote monitoring.Features
- 700MHz bands
- 61% efficiency
- 5.1dBi peak gain
- ≤3.4 VSWR
- Compact package (40mm x 10mm x 2.8mm)
- High rated performance with a small ground plane (102mm x 45mm)
- Resistant to proximity effect from nearby interferers
- Direct surface-mount PCB attachment
- Reflow- or hand-solder assembly
Applications
- LTE-M (Cat-M1) and NB-IoT Cellular IoT
- Worldwide LTE, UMTS, and GSM
- Low-power, wide-area (LPWA)
- Smart home networking
- Sensing and remote monitoring
- Internet of Things (IoT) devices
Specifications
- 698 to 2690MHz frequency range
- 2.7dBi to 5.1dBi peak gain
- Up to 80% efficiency
- Linear polarization
- Omnidirectional radiation
- 10W power rating
- 50Ω impedance rating
- -40°C to +120°C operating temperature range
Additional Resources
Yayınlandı: 2019-08-28
| Güncellenmiş: 2023-07-24