TE Connectivity / Linx Technologies 2.4mm & 2.92mm Jack Adapters
TE Connectivity / Linx Technologies 2.4mm and 2.92mm Jack Adapters are adapters with both male and female connectors rated for operation between 0Hz and 40GHz. These connectors feature a stainless steel body with gold-plated beryllium copper center contacts. TE Connectivity / Linx Technologies 2.4mm and 2.92mm Jack Adapters are suitable for a variety of demanding applications, including radar, and satellite communications, as well as industrial, commercial, enterprise, and test and measurement.Features
- 0Hz to 40GHz operation
- Passivated stainless steel body
- Gold-plated beryllium copper center contacts
- 2.4mm male, 2.4mm female, 2.92mm male, and 2.92mm female connectors
Applications
- Radar, satellite communications, experimental
- Industrial, commercial, enterprise
- Test and measurement
Specifications
- 50Ω impedance
- 0 to 40GHz frequency range
- ≤6.0mΩ center contact resistance
- ≤2.0mΩ outer contact resistance
- 1.0dB max insertion loss
- 1.4 VSWR (max)
Yayınlandı: 2022-09-06
| Güncellenmiş: 2023-07-24