TE Connectivity / Linx Technologies 5GM Sub-6 Midband & CBRS 5G Antennas

TE Connectivity's (TE) Linx Technologies 5GM Sub-6 Midband and Citizens Broadband Radio Service (CBRS) 5G Antennas target Sub-6 5G midband applications. TE Linx Technologies 5GM 5G Antennas offer high performance from 3300MHz to 5000MHz supporting CBRS private cellular networking, public safety, and a growing number of 5G midband solutions. The hinged design allows for these antennas to be positioned for optimum performance and reduces the potential for damage from impact compared to a fixed whip design. The antennas attach with an SMA plug (male pin) connector.

Features

  • ANT-5GMWS1-SMA
    • Performance at 3.55GHz to 3.7GHz (CBRS)
    • ≤ 1.3 voltage standing wave ratio (VSWR)
    • 5.9dBi peak gain
    • 76% efficiency
    • 4.94GHz to 4.99GHz performance
    • ≤ 3.4 VSWR
    • 2.3dBi peak gain
    • 50% efficiency
    • Hinged design with detents for straight, 45°, and 90° positioning
    • SMA plug (male pin)
  • ANT-5GMWP1-SMA
    • 3.55GHz to 3.7GHz performance (CBRS)
    • ≤ 1.7 VSWR
    • 4.9dBi peak gain
    • 82% efficiency
    • Performance at 4.94GHz to 4.99GHz
    • ≤ 1.4 VSWR
    • 3.2dBi peak gain
    • 83% efficiency
    • Hinged design with detents for straight, 45° and 90° positioning
    • SMA plug (male pin)

Applications

  • 5G NR midband applications
  • Private cellular networks - CBRS
  • Public safety networks
  • 5G NR bands 22, 42, 43, 48, 49, and 52
  • C-Band applications (3700MHz to 4200MHz)
Yayınlandı: 2020-05-28 | Güncellenmiş: 2024-09-30