TE Connectivity / Linx Technologies ANT-5GWWS6-SMA Cellular Sub-6 5G Antenna

TE Connectivity / Linx Technologies ANT-5GWWS6-SMA Cellular Sub-6 5G Antenna is a dipole, blade-style antenna for 5G New Radio, LTE, and cellular Internet of Things (LTE-M, NB-IoT) applications requiring a cost-effective but capable antenna solution. TE Connectivity / Linx Technologies ANT-5GWWS6-SMA allows for the antenna to be positioned for optimum performance. The antenna attaches with an SMA plug (male pin) connector.

Features

  • 617MHz to 5925MHz bandwidth
  • 617MHz to 698MHz performance
    • ≤ 1.6 voltage standing wave ratio (VSWR)
    • 5.3dBi peak gain
    • 76% efficiency
  • 3300MHz to 4200MHz performance
    • ≤ 1.8 VSWR
    • 5.5dBi peak gain
    • 80% efficiency
  • Hinged design with detents for straight, 45°, and 90° positioning
  • SMA plug (male pin)

Applications

  • Worldwide 5G/4G/3G/2G
  • Cellular IoT
    • LTE-M (Cat-M1)
    • NB-IoT
  • IoT devices
  • Home and business networking
Yayınlandı: 2022-10-27 | Güncellenmiş: 2023-07-24