TE Connectivity / Linx Technologies PW Series Antennas

TE Connectivity / Linx Technologies PW Series Antennas feature a center frequency range of 418MHz to 2.45GHz with 1.2dBi to 3.3dBi gain. These 10W antennas feature an over-molded jacket and flexible shaft to protect it from shock and harsh weather conditions. TE Connectivity / Linx Technologies PW antennas are available in heights ranging from 83.5mm to 157.7mm. Each antenna mounts through a hole in the product case and is secured with a nut or threaded fastener. 

Features

  • Overmolded jacket and flexible shaft resist shock and harsh weather
  • Permanently attaches to the product case with a nut or threaded fastener
  • Omnidirectional pattern
  • Flexible main shaft
  • Use with plastic (requires proximity ground plane) or metal enclosures

Specifications

  • 418MHz to 2.45GHz center frequency range
  • 1.2dBi to 3.3dBi gain
  • 10W
  • 83.5mm to 157.7mm height range
Yayınlandı: 2014-04-11 | Güncellenmiş: 2025-07-21