TE Connectivity / Linx Technologies VDP & HDP Multi-Band Antennas
TE Connectivity / Linx Technologies VDP and HDP Series Multi-Band Antennas are highly versatile antennas, offering high performance in a wide range of applications. These antennas are durable, low-profile, IP67, UV, and extended temperature rated, offering a robust solution for harsh environments. The antennas mount to non-conductive surfaces with an integrated Pressure-Sensitive Adhesive (PSA) patch. The VDP and HDP series antennas are available in three versions covering the LTE frequency bands, dual-band 868MHz and 900MHz, and tri-band 2.4GHz, 5.4GHz, and 5.8GHz. These multi-band antennas have two meters of low-loss cable, allowing them to be located remotely from the radio and positioned for optimal performance.The TE Connectivity / Linx Technologies VDP Series offers a cable egress for vertical orientation, while the HDP offers a horizontal orientation. They are available with SMA and RP-SMA connectors and offer a very rugged solution at a fraction of the cost of competitive options.
Features
- Fully weatherized UV protected and IP67 rated
- Durable and low-profile
- Wide temperature range
- Low-loss cable for better RF performance at higher frequency bands
Specifications
- 50Ω impedance
- -40°C to +85°C operating temperature range
- 10W maximum power
- ½-wave wavelength
VDP-2000 and HDP-2000 Antennas Drawing
Yayınlandı: 2018-05-10
| Güncellenmiş: 2024-11-28