TE Connectivity / Linx Technologies ANT-W63WS6 Hinged Blade Wi-Fi 6/6E/7 Antenna
TE Connectivity / Linx Technologies ANT-W63WS6 Hinged Blade Wi-Fi® 6/6E/7 Antenna is an IP67-rated dipole, blade-style antenna that supports Wi-Fi 6/Wi-Fi 6E/Wi-Fi 7 applications in the 2.4GHz, 5GHz, and 6GHz bands. This antenna connects via an SMA plug (male pin) or an RP-SMA plug (female socket) connector, while the hinged design enables positioning for optimum performance. The series offers a ≤1.5 or ≤1.8 voltage standing wave ratio (VSWR), 7.2dBi or 9.4dBi peak gain, and 77% or 86% efficiency. TE Connectivity / Linx Technologies ANT-W63WS6 Hinged Blade Wi-Fi 6/6E/7 Antenna has a length of 203mm with a diameter of 13.2mm.Features
- Hinged design with detents for straight, 45° and 90° positioning
- SMA plug (male pin) or RP-SMA plug (female socket) connector
- IP67 rated
- Omnidirectional radiation
- Linear polarization
Applications
- Wi-Fi/WLAN coverage
- Wi-Fi 7 (802.11be)
- Wi-Fi 6E (802.11ax)
- Wi-Fi 6 (802.11ax)
- Wi-Fi 5 (802.11ac)
- Wi-Fi 4 (802.11n)
- 802.11b/g
- 2.4GHz ISM
- BLUETOOTH®
- ZigBee®
- U-NII bands 1-8
- Internet of Things (IoT) devices
- Smart home networking
- Sensing and remote monitoring
Applications
- Performance at 2.4 GHz to 2.5 GHz
- ≤1.8 VSWR
- 9.4dBi peak gain
- 77% efficiency
- Performance at 5.925 GHz to 7.125 GHz
- ≤1.5 VSWR
- 7.2dBi peak gain
- 86% efficiency
- 50Ω impedance
- 1/2-wave wavelength
- 10W maximum power
- 203mm length x 13.2mm diameter dimensions
- -40°C to +85°C operating temperature range
Yayınlandı: 2022-11-02
| Güncellenmiş: 2023-07-24