TE Connectivity / Linx Technologies WRT Antennas

TE Connectivity / Linx Technologies WRT Antennas are ideally suited for applications such as wireless vending, security, traffic, or power equipment that require an unobtrusive, tamper-resistant antenna solution. The WRT Antennas feature a tiny 19mm x 11mm radome that installs through a small hole on the product and is anchored by a threaded base. An adhesive foam compression ring is used to resist the elements. These WRT antennas also feature an integral counterpoise that eliminates the need for a proximity ground plane. The WRT Antennas are available in center frequencies of 868MHz, 916MHz, and 2.45GHz with coax feeds featuring SMA, RP-SMA, or custom terminations.

Features

  • Low cost
  • Unobtrusive
  • Tamper-resistant
  • Integral counterpoise
  • Indoor / outdoor
  • Adhesive or permanent mount

Specifications

  • 409MHz to 7,125MHz frequency range
  • -1.3dBi to 7dBi gain range
  • 16MHz to 150MHz bandwidth range
  • 5W power rating

Dimensions

TE Connectivity / Linx Technologies WRT Antennas
Yayınlandı: 2009-04-13 | Güncellenmiş: 2023-07-24