TE Connectivity / Linx Technologies WRT-MON Monopole Antenna
TE Connectivity / Linx Technologies WRT-MON Monopole Antennas are compact and tamper-resistant. These require a proximity ground plane, which dramatically reduces the space required inside the product. The antenna installs through a small hole on the product and is anchored by a threaded metal base connected to the coax cable shield. An adhesive foam compression ring resists the elements. The TE Connectivity / Linx Technologies WRT-MON Series Monopole Antenna is available in 2.45GHz and is attached to an 8.5in long coax cable with an RP-SMA, SMA, or U.FL/MHF-compatible connector on the other end. These antennas are ideal for applications like wireless vending machines, traffic equipment, and power equipment where space is limited and security is important.Features
- Compact
- Tamper resistant
- Low cost
- Indoor / outdoor design
Specifications
- 2.4GHz center frequency
- 2.4GHz to 2.5GHz frequency range
- 50Ω impedance rating
- 0.8dBi peak gain
- 1/4-wave wavelength
- –30°C to +80°C operating temperature range
Yayınlandı: 2012-02-20
| Güncellenmiş: 2023-07-24