TE Connectivity / Measurement Specialties MSP300 Pressure Transducers

TE Connectivity / Measurement Specialties MSP300 Pressure Transducers are suitable for liquid or gas pressure measurements, including difficult media such as contaminated water, steam, and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4PH or 316L stainless steel. The standard version includes a 1/4 NPT pipe thread, creating a leak-proof, all-metal sealed system. There are no O-rings, welds, or organics exposed to the pressure media.

Features

  • One-piece stainless steel construction
  • Ranges up to 15kpsi
  • Digital pressure and temperature output or analog mV/amplified output
  • ±1% span accuracy
  • Wide operating temperature range
  • UL certification (analog only)

Applications

  • Pumps and compressors
  • Hydraulic/pneumatic systems
  • Automotive test systems
  • Energy and water management
  • General pressure measurements
  • Leak detection
  • Remote measuring systems
  • General pressure measurements
Yayınlandı: 2008-02-21 | Güncellenmiş: 2022-03-11