TE Connectivity / Schaffner FN 3287/3288 EMC/RFI Filters

TE Connectivity / Schaffner FN 3287/3288 EMC/RFI Filters are based on an innovative filter topology with state-of-the-art EMI attenuation. These filters ensure compliance with Class C2 or C1. The FN 3287/3288 filters come in a slim book-style shape that saves space and allows for installation next to inverters, converters, or motor drives. These TE Connectivity / Schaffner filters act as solid safety connector blocks and are available in HVIT, IT, and low-leakage current versions. The FN 3287 filters offer standard attenuation performance, while the FN 3288 filters provide high attenuation performance. Typical applications include process automation equipment, 3-phase power supplies, low-leakage current requirements, and IT power distribution networks.

Features

  • State-of-the-art EMI attenuation based on innovative filter topology
  • Slim book-style shaped solid safety connector blocks with a small footprint
  • Provides standard (FN 3287) and high (FN 3288) attenuation
  • Ensures compliance with Class C2 or C1
  • HV version available for 690VAC applications
  • HVIT and IT versions available for IT distribution networks
  • Low leakage current version is also available
  • Pollution degree 3
  • Climatic class 40/100/21
  • IP20 rated

Applications

  • Three-phase variable speed drives and power drive systems (PDS)
  • Machine tool and machinery equipment
  • IT power distribution networks (FN 3288 IT and FN 3288 HVIT)
  • General energy conversion devices (inverters/converters)
  • Process automation equipment
  • Low-leakage current requirements
  • Three-phase power supplies

Specifications

  • 10A to 230A rated current at +50°C
  • DC to 6Hz operating frequency range
  • 0.1mA to 12.4mA leakage current range
  • >200,000 hours of Mean Time Between Failures (MTBF)
  • UL 94V-0 flammability rating
  • >1MΩ acc. to IEC 60204-1 compliance with insulation requirement
  • -40°C to +100°C temperature range (with derating >50°C)

Schematic Diagram

Schematic - TE Connectivity / Schaffner FN 3287/3288 EMC/RFI Filters
Yayınlandı: 2019-01-31 | Güncellenmiş: 2025-04-23