TE Connectivity / Schaffner FN222x, FN223x & FN224x DC-Busbar EMC/RFI Filters
TE Connectivity / Schaffner FN222x, FN223x, and FN224x DC-Busbar EMC/RFI Filters are specially designed for usage in EV charging applications. These ultra-compact filters provide state-of-the-art EMI attenuation with a choice of three performance levels. The filters provide a tailored fit in high-power EV charging applications while the shape enables convenient and space-saving installations. TE Connectivity / Schaffner FN222x, FN223x, and FN224x DC-Busbar EMC/RFI Filters are designed according to EV charging safety standards, meeting the requirements for IEC/EN 61851-23 EV conductive charging systems and for UL 2202 EV charging system equipment. The FN224x series offers voltage and performance ratings of FN222x but with a smaller footprint. Applications include high-power EV DC charging beyond HPC350 (500A at 920V) as well as two voltage levels (500VDC and 1000VDC) for CHAdeMO and combined charging systems (CCS).Features
- Designed for usage in EV charging applications
- State-of-the-art EMI attenuation with a choice of three performance levels
- Designed according to EV charging safety standards
- Provides a tailored fit in high-power EV charging applications
- Ultra-compact shape enables convenient and space-saving installations
- Meets requirements for IEC/EN 61851-23 EV conductive charging systems
- Meets requirements for UL 2202 EV charging system equipment
- FN224x offers voltage and performance ratings of FN222x but with a smaller footprint
Applications
- High-power EV DC charging beyond HPC350 (500A at 920V)
- Two voltage levels (500VDC and 1000VDC) for CHAdeMO and CCS
Performance Indicator
Typical Electrical Schematic
Yayınlandı: 2022-02-23
| Güncellenmiş: 2025-04-22