TE Connectivity / Schaffner FN2415 Single-Phase EMC Filters
TE Connectivity / Schaffner FN2415 Single-Phase EMC Filters are designed for the control lines of complex equipment and machinery. The filters ensure the interference-free operation of control equipment and improve operational reliability and system stability. A compact EMC filter design requires minimum space. The B version is without leakage current and the L version has a reduced leakage current of 3mA. TE Connectivity / Schaffner FN2415 Single-Phase EMC Filters feature solid, touch-safe terminal blocks that offer a sufficient contacting cross-section, according to the EN 60204-1 installation standard.Features
- Ensures reliable operation of the control unit
- Reduces risk of internal interference propagation and coupling
- B version without leakage current (0mA)
- L version with reduced leakage current of 3.5mA
- Simple and time-saving installation
- Meets EN 60204-1 installation standards
- Meets electromagnetic compliance of EN50370-1 standards for machine tools
Applications
- Industrial equipment
- Process automation systems
- Complex machine tools
- Control units
Specifications
- 250VAC maximum continuous operating voltage
- DC to 400Hz operating frequency
- 6A to 16A at +50°C rated currents
- IP20 protection category
- -25°C to +100°C operating temperature range
Typical Electrical Schematic
Yayınlandı: 2020-07-24
| Güncellenmiş: 2025-04-22