TE Connectivity / Schaffner FN3271 3-Phase Filters

TE Connectivity / Schaffner FN3271 3-Phase Filters are compact EMC/RFI filters for industrial motor drive applications. These compact and lightweight filters feature simple installation, as well as optional transparent protective covers. TE Connectivity / Schaffner FN3271 3-Phase Filters feature maximum operating voltages of 3x 520/300VAC, operating frequencies of DC to 60Hz, and current ratings from 10A to 1000A at 50°C.

Features

  • Compact and lightweight design
  • Easy installation
  • Protective covers as an optional accessory
  • Attenuation performance according to EN 61800-3/A11
  • Solid, touch-safe terminal blocks for 10A-100A filters
  • Optional transparent protective covers with busbars for 150A-1000A filters
  • Guaranteed filter performance under full load operating conditions
  • 15 different models for a variety of applications

Applications

  • Variable speed electric power drive systems
  • Industrial motor drives
  • Frequency inverters
  • Motor drives
  • Servo drives

Specifications

  • 3x 520/300VAC maximum continuous operating voltage
  • DC to 60HZ operating frequency
  • 10 to 1000A rated currents at +50°C
  • -25°C to +100°C operating temperature range

Typical Filter Attenuation

TE Connectivity / Schaffner FN3271 3-Phase Filters
Yayınlandı: 2021-12-02 | Güncellenmiş: 2025-04-23