TE Connectivity / Schaffner FN3840 3-Phase EMC/RFI Filters
TE Connectivity / Schaffner FN3840 3-Phase EMC/RFI Filters provide state-of-the-art EMI attenuation based on an innovative filter topology. The TE Connectivity / Schaffner FN3840 is a 3-phase book-style EMC/RFI filter for regenerative drive applications. The series helps to ensure compliance with Class C2 or C1 limits. The filters offer very high saturation performance, bundled with leading EMI performance.Features
- Designed for usage together with LCL filter
- Easy design-in with system approach documentation
- Footprint space-saving book-style housing
- Thermal shutdown capability
- Solid safety connector blocks
- Versions with low leakage current
Applications
- Regenerative drives in combination with LCL filters
- Active infeed converters
- Active front end variable frequency drives
- Three-phase variable speed drives and power drive systems
- Renewable energy
- Machine tool and machinery equipment
- Process automation equipment
Specifications
- 3x 530VAC/305VAC maximum continuous operating voltage
- DC to 50Hz/60Hz operating frequency
- Overload capability
- 6x rated current for 1 second, once per hour
- 1.6x rated current for 1 minute, once per hour
- 25A to 380A current rating range
- 4.3mA to 10.7mA leakage current range
- 40/100/21 climatic class according to IEC 60068-1
- -40°C to +100°C operating temperature range (with current derating >50°C)
Electrical Schematics
Yayınlandı: 2022-06-24
| Güncellenmiş: 2025-04-23