TE Connectivity / Schaffner FN9274 Medical Class II IEC Inlet Filters

TE Connectivity / Schaffner FN9274 Medical Class II IEC Inlet Filters are designed to comply with Class II ME equipment. TE Connectivity / Schaffner FN9274 IEC Inlet Filters incorporate an EMC filter into a C18 IEC inlet that offers excellent filter attenuation in compact housing. The filters are available with two connection variants on the load side. The cable version is touch-safe by default. The pins of the fast-on version are recessed in the plastic housing. The fast-on version can achieve Class II compliance in combination with insulated crimp connectors. The series fulfills the requirements for 2xMOPP in IEC 60601-1:2005 +A1 regarding leakage currents, insulation and air clearance, creepage distances, and ball pressure tests.

Features

  • Suitable for class II Medical Equipment (ME)
  • Fulfills the requirements for 2xMOPP in IEC 60601-1 - Medical electrical equipment
  • Fulfills the requirements in IEC/EN 62368-1 - Audio/video, information and communication technology equipment
  • Fulfills the requirements in IEC/EN 60950-1 - Information technology equipment
  • Fulfills the requirements in IEC/EN 60335-1 - Household and similar electrical appliances
  • Fulfills the requirements for Reinforced Insulation in IEC 61010-1 - Safety requirements
  • All versions certified according UL/IEC 60939-3, C22.2 No. 8. CQC/CCC GB/T15287 and GB/T15288

Applications

  • General medical devices (MDD)
  • In-vitro diagnostic medical devices (IVDD)
  • Test and measurement equipment
  • Portable electrical and electronic equipment
  • Single-phase power supplies, switch-mode power supplies (SMPS)
  • Audio / video / communication equipment (IEC/UL 62368-1)

Specifications

  • 250VAC, 50Hz/60Hz maximum continuous operating voltage
  • 1A to 15A at +40°C maximum rated current
  • DC to 400Hz operating frequency
  • IP40, according to IEC 60529 (front side, with inserted plug)
  • -40°C to +100°C operating temperature range

Electrical Schematic

Schematic - TE Connectivity / Schaffner FN9274 Medical Class II IEC Inlet Filters
Yayınlandı: 2020-09-14 | Güncellenmiş: 2025-04-22