TE Connectivity / Schaffner High-Performance Power Entry Modules
TE Connectivity / Schaffner High-Performance Power Entry Modules (FN9262 and FN9266) are enhanced versions of the FN9260 and FN9264 filter families. These high-performance modules combine an IEC inlet, a switch, and a mains filter with very high filter attenuation, based on nanocrystalline material (NCM) selection. These modules feature a small form factor with a two-pole rocker switch or integrated dual-fuse holder while offering up to 10A rated currents and DC to 400Hz operating frequency. Schaffner High-Performance Power Entry Modules are rated IP40 and comply with IEC/EN 60601-1 (B type) for creepage and clearance, leakage current, and high potential testing. Ideal applications include medical devices, power supplies, portable electrical and electronic equipment, test and measurement equipment, as well as office and household equipment.Features
- High conducted attenuation performance, based on chokes with high saturation resistance and good thermal behavior
- Two-pole rocker switch or integrated dual-fuse holder
- Snap-in versions (S type)
- Optional safety version (A type)
- Complies with IEC/EN 60601-1 (B type) for creepage and clearance, leakage current, and high potential testing
- Protection category IP40, according to IEC 60529
Applications
- Medical electrical devices (MD) and in-vitro
- Diagnostic (IVD) medical devices
- Portable electrical and electronic equipment
- Single-phase power supplies
- Switch-mode power supplies
- Test and measurement equipment
- Office equipment
- Household equipment
Specifications
- Up to 10A rated currents
- 250VAC, 50/60Hz operating voltage
- DC to 400Hz operating frequency
- -25°C to +85°C operating and storage temperature range
Yayınlandı: 2019-07-05
| Güncellenmiş: 2025-05-29