TE Connectivity / Schaffner Filters for Medical Devices
TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.Features
- Up to 250VAC, 50/60Hz
- 0.1mA (in normal operation) maximum permissible leakage current
- 1A to 10A current rating
- Meets IEC/EN 60601 medical standards
Yayınlandı: 2019-02-18
| Güncellenmiş: 2025-04-23