TE Connectivity / Schaffner RV Common Mode Chokes

TE Connectivity / Schaffner RV Common Mode Chokes offer a 1000VDC operating voltage, 50Hz/60Hz operating frequency, and 50A maximum rated current. On the grid side of these chokes, the 4-line choke can be installed as 3 phases and neutral, while the vehicle side of the charger has 2 windings of the choke that are connected in series or parallel. These chokes are available with horizontal and vertical orientations and feature a low magnetic leakage flux, excellent winding insulation, and a broad range of inductance ratings. TE Connectivity / Schaffner RV Common Mode Chokes are suitable for AC and DC applications.

Features

  • Low magnetic leakage flux
  • Excellent winding insulation
  • Broad range of inductance ratings
  • Horizontal and vertical orientations

Applications

  • Electric vehicle (EV) charging - AC and DC charging stations
  • General

Specifications

  • Efficient ferrite core material (RV8140 and RV8540)
  • Performance nanocrystalline core material (RV8141 and RV8541)
  • 530VAC RMS operating voltage
  • 1000VDC voltage
  • 50Hz/60Hz operating frequency
  • 16A to 50A rated current
  • UL 94V-0 flammability protection
  • 2000m altitude
  • -40°C to +125°C operating temperature range
Yayınlandı: 2023-09-27 | Güncellenmiş: 2025-04-23